1630834001 | Raychem
Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, black, 1630834001
Unit Price (€ / mtr.)
2.3324 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3324 €
10 mtr.
2.1182 €
50 mtr.
1.9040 €
100 mtr.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, ATUM-6/2-0-MS-STK, Raychem
ATUM-6/2-0-MS-STK is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 3 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.55 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |