1707634001 | Raychem
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, yellow/green, 1707634001
Unit Price (€ / mtr.)
2.0349 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Heat shrink tubing, ATUM-8/2-0-SP, Raychem
ATUM-8/2-0-SP is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Colour | gelb/grün | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.65 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |