1804294001 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, black, 1804294001
Unit Price (€ / mtr.)
0.9758 € *
Available: 0 mtr.
Available in 5 Days: 7,200 mtr.
Leadtime: 12 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9758 €
10 mtr.
0.8806 €
50 mtr.
0.7854 €
100 mtr.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, ATUM-9/3-0-15MM, Raychem
ATUM-9/3-0-15MM is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 1.6 mm | |
Innendurchmesser vor Schrumpfung | 3.2 mm | |
Innenkleber vorhanden | No | |
Material | PE | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 65 °C | |
Wanddicke | 0.55 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |