1880982003 | Raychem

Heatshrink tubing, PE, black, 1880982003

Order No.: 35P2923
EAN: 4099891272210
MPN:
1880982003
RAYRIM-NR7-0-STK
Series: RAYRIM
1880982003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 5 Days: 980 pcs.
Leadtime: 12 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2844 €
50 pcs.
2.9512 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, BSTS-07X4, Raychem

BSTS-07X4 is a heat-shrinkable tubing is made of a rugged polymer that resists moisture, fungus, and weathering. It also has excellent electrical properties.

Features

  • Excellent thick-wall insulation and abrasion protection
  • No adhesive – can be removed easily
  • Expansion ratios as high as 3:1
  • RoHS compliant
Technical specifications
Farbe schwarz
Innenkleber vorhanden No
Länge 1.2 m
Material PE
max. Temperatur 80 °C
min. Temperatur -55 °C
Schrumpftemperatur 120 °C
Logistics
Ursprungsland MX
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes