1927574004 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, red, 1927574004
Order No.: 34P6919
EAN: 4099891270353
MPN:
1927574004
ATUM-6/2-2-SP
Unit Price (€ / mtr.)
8.6989 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Heat shrink tubing, BSTS-27X4, Raychem
BSTS-27X4 is a heat-shrinkable tubing is made of a rugged polymer that resists moisture, fungus, and weathering. It also has excellent electrical properties.
Features
- Excellent thick-wall insulation and abrasion protection
- No adhesive – can be removed easily
- Expansion ratios as high as 3:1
- RoHS compliant
Technical specifications
Farbe | rot | |
Innendurchmesser nach Schrumpfung | 2 mm | |
Innendurchmesser vor Schrumpfung | 6 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 1 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |