1929492002 | Raychem
Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, red, 1929492002
Unit Price (€ / mtr.)
2.8322 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, BSTS-45X4, Raychem
BSTS-45X4 is a heat-shrinkable tubing is made of a rugged polymer that resists moisture, fungus, and weathering. It also has excellent electrical properties.
Features
- Excellent thick-wall insulation and abrasion protection
- No adhesive – can be removed easily
- Expansion ratios as high as 3:1
- RoHS compliant
Technical specifications
Farbe | rot | |
Innendurchmesser nach Schrumpfung | 6 mm | |
Innendurchmesser vor Schrumpfung | 18 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.85 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |