1941974001 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, black, 1941974001
Unit Price (€ / mtr.)
10.1388 € *
Available: 0 mtr.
Available in 5 Days: 30 mtr.
Leadtime: 30 Weeks **
Heat shrink tubing, CGAT-18/6-0-STK, Raychem
CGAT-18/6-0-STK is a flexible polyolefin heat-shrinkable tubing with an inner meltable adhesive lining designed for the commercial marketplace. It is suitable for the environmental protection of electrical components and the sealing of conductors.
Features
- 3:1 Shrink ratio
- High-strength bonding
- Moisture-proof
- Environmental sealing
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.9 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |