1988704006 | Raychem

Heatshrink tubing, 3:1, (39/13 mm), PE, crosslinked, green, 1988704006

Order No.: 35P3276
EAN: 4099891274962
MPN:
1988704006
RNF-3000-39/13-5-SP
1988704006 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
7.9611 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
19,106.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 mtr.
7.9611 €

Heat shrink tubing, CGAT-6/2-0-SP, Raychem

CGAT-6/2-0-SP is a flexible polyolefin heat-shrinkable tubing with an inner meltable adhesive lining designed for the commercial marketplace. It is suitable for the environmental protection of electrical components and the sealing of conductors.

Features

  • 3:1 Shrink ratio
  • High-strength bonding
  • Moisture-proof
  • Environmental sealing
  • RoHS compliant
Technical specifications
Farbe grün
Innendurchmesser nach Schrumpfung 13 mm
Innendurchmesser vor Schrumpfung 39 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 1.15 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes