2098454003 | Raychem

Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, gray, 2098454003

Order No.: 35P3189
EAN: 4099891274108
MPN:
2098454003
RNF-3000-1.5/0.5-8-SP
Series: RNF-3000
2098454003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.3804 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
8,282.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 mtr.
1.3804 €

Heat shrink tubing, CGAT-R-12/4-0, Raychem

CGAT-R-12/4-0 is a flexible polyolefin heat-shrinkable tubing with an inner meltable adhesive lining designed for the commercial marketplace. It is suitable for the environmental protection of electrical components and the sealing of conductors.

Features

  • 3:1 Shrink ratio
  • High-strength bonding
  • Moisture-proof
  • Environmental sealing
  • RoHS compliant
Technical specifications
Farbe grau
Innendurchmesser nach Schrumpfung 0.5 mm
Innendurchmesser vor Schrumpfung 1 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.45 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes