2109474003 | Raychem

Heatshrink tubing, 2:1, (18/9 mm), PE, black, 2109474003

Order No.: 34P6007
EAN: 4099891269876
MPN:
2109474003
ZHTM-18/9-0-SP
Series: ZHTM
Raychem
2109474003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
22.2054 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
22.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 mtr.
22.2054 €

Heat shrink tubing, CGAT-R-24/8-0, Raychem

CGAT-R-24/8-0 is a flexible polyolefin heat-shrinkable tubing with an inner meltable adhesive lining designed for the commercial marketplace. It is suitable for the environmental protection of electrical components and the sealing of conductors.

Features

  • 3:1 Shrink ratio
  • High-strength bonding
  • Moisture-proof
  • Environmental sealing
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 9 mm
Inner diameter before shrinkage 18 mm
contains glue inside No
Material PE
max. operating temperature 105 °C
min. operating temperature -30 °C
Shrinking rate 2:1
Shrinking temperature 121 °C
Wall thickness 1 mm
Logistics
Country of origin TW
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes