2241514002 | Raychem
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, purple, 2241514002
Order No.: 35P3243
EAN: 4099891274634
MPN:
2241514002
RNF-3000-24/8-7-SP
Unit Price (€ / mtr.)
4.7005 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
11,281.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 mtr.
4.7005 €
Heat shrink tubing, CGAT-R-KIT-1, Raychem
CGAT-R-KIT-1 is a flexible polyolefin heat-shrinkable tubing with an inner meltable adhesive lining designed for the commercial marketplace. It is suitable for the environmental protection of electrical components and the sealing of conductors.
Features
- 3:1 Shrink ratio
- High-strength bonding
- Moisture-proof
- Environmental sealing
- RoHS compliant
Technical specifications
Farbe | violett | |
Innendurchmesser nach Schrumpfung | 8 mm | |
Innendurchmesser vor Schrumpfung | 24 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 1 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |