2245692005 | Raychem

Heatshrink tubing, 3:1, (39/13 mm), PE, crosslinked, brown, 2245692005

Order No.: 35P3271
EAN: 4099891274917
MPN:
2245692005
RNF-3000-39/13-1-STK
Series: RNF-3000
2245692005 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
9.1392 € *
Available: 0 mtr.
Available in 5 Days: 108 mtr.
Leadtime: 21 Weeks **
Total Price:
219.34 € *
Price list
Quantity
Price per unit*
24 mtr.
9.1392 €
60 mtr.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CGPT-1.5/0.5-0-SP, Raychem

CGPT-1.5/0.5-0-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Farbe braun
Innendurchmesser nach Schrumpfung 13 mm
Innendurchmesser vor Schrumpfung 39 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 1.15 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes