2348536003 | Raychem

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, black, 2348536003

Order No.: 35P2903
EAN: 4099891272142
MPN:
2348536003
LSTT-R-25.4-0
Series: LSTT
2348536003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
32.4513 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
97.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 mtr.
32.4513 €

Heat shrink tubing, CGPT-18/6-X-SP, Raychem

CGPT-18/6-X-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 12.7 mm
Innendurchmesser vor Schrumpfung 25.4 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 125 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 65 °C
Logistics
Ursprungsland JP
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes