2376334004 | Raychem

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, gray, 2376334004

Order No.: 35P3318
EAN: 4099891275372
MPN:
2376334004
RNF-3000-9/3-8-SP
Series: RNF-3000
2376334004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.0825 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 3 Weeks **
Total Price:
312.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
2.0825 €

Heat shrink tubing, CGPT-19/9.5-X-SP, Raychem

CGPT-19/9.5-X-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Farbe grau
Innendurchmesser nach Schrumpfung 3 mm
Innendurchmesser vor Schrumpfung 9 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.75 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes