2410510001 | Raychem
Heatshrink tubing, 3:1, (8.1/3.4 mm), yellow, 2410510001
Order No.: 39P9298
EAN: 4099891277222
MPN:
2410510001
TMS-SCE-1K-3/8-2.0-4
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 98,080 pcs.
Leadtime: 17 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CGPT-2.4/1.2-X-SP, Raychem
CGPT-2.4/1.2-X-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 Shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 3.4 mm | |
Inner diameter before shrinkage | 8.1 mm | |
contains glue inside | No | |
Length | 50 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |