2427196001 | Raychem

Heatshrink tubing, 3:1, (6/2 mm), PE, red, 2427196001

Order No.: 35P3330
EAN: 4099891275464
MPN:
2427196001
RNF-3000-R-6/2-2
Series: RNF-3000
2427196001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 30 Weeks **
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.3276 €
50 pcs.
12.8877 €
100 pcs.
11.6025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CGPT-25.4/12.7-6-SP, Raychem

CGPT-25.4/12.7-6-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 2 mm
Innendurchmesser vor Schrumpfung 6 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.65 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes