2439450001 | Raychem
Heatshrink tubing, 3:1, (2.7/1.2 mm), white, 2439450001
Order No.: 39P9155
EAN: 4099891276973
MPN:
2439450001
RPS-1K-22-18/2.0-9
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CGPT-3.2/1.6-9-SP, Raychem
CGPT-3.2/1.6-9-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 Shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Colour | weiß | |
Inner diameter after shrinkage | 1.2 mm | |
Inner diameter before shrinkage | 2.7 mm | |
contains glue inside | No | |
Length | 50 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |