245965-000 | Raychem

Heatshrink tubing, 3:1, (6.35/2.11 mm), PE, black, 245965-000

Order No.: 71P6838
EAN: 4099891654870
MPN:
245965-000
Series: TMS-SCE
Raychem
245965-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 1,764 pcs.
Leadtime: 17 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.0234 €
2000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrink identification sleeve, 245965-000, Raychem

The 245965-000 is a thin wall, light weight, fast recovery 3:1 shrink ratio sleeve, allowing the customer to cover a wide range of cable diameters. Suitable for a wide variety of applications, including aerospace, military, industrial and energy. This product is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ‘ladder format’, sleeves are presented for ease of printing and kitting.

Features

  • Self-extinguishing, non-flame propagating
  • Can be laser marked for superior performance
  • Military grade performance
  • Pre-termination Cable Identification
Technical specifications
Colour black
Inner diameter after shrinkage 2.11 mm
Inner diameter before shrinkage 6.35 mm
Length 16.94 mm
Material PE
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Wall thickness 0.58 mm
Inch Size 1/4
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes