2499356001 | Raychem

Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, black, 2499356001

Order No.: 35P2760
EAN: 4099891271732
MPN:
2499356001
CGPT-R-2.4-0
Series: CGPT
2499356001 Raychem Heat Shrink Tubing Image 1
2499356001 Raychem Heat Shrink Tubing Image 2
2499356001 Raychem Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
39.5556 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
395.56 € *
Price list
Quantity
Price per unit*
10 pcs.
39.5556 €
50 pcs.
37.8063 €
100 pcs.
36.2355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CGPT-39/13-0-SP, Raychem

CGPT-39/13-0-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 1.2 mm
Inner diameter before shrinkage 2.4 mm
contains glue inside No
Length 10 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Wall thickness 0.5 mm
Logistics
Country of origin HU
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes