2525592005 | Raychem

Heatshrink tubing, 4:1, (5.75/1.25 mm), PE, black, 2525592005

Order No.: 34P7039
EAN: 4099891270780
MPN:
2525592005
RBK-ILS-125-NR1-0-STK
Series: RBK-ILS
2525592005 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
135.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
2.7132 €

Heat shrink tubing, CGPT-4.8/2.4-2-SP, Raychem

CGPT-4.8/2.4-2-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 1.25 mm
Inner diameter before shrinkage 5.75 mm
contains glue inside No
Length 1.2 m
Material PE
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 4:1
Shrinking temperature 135 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes