2525596002 | Raychem
Heatshrink tubing, 4:1, (5.75/1.25 mm), PE, black, 2525596002
Unit Price (€ / mtr.)
0.3451 € *
Available: 0 mtr.
Available in 5 Days: 6,200 mtr.
Leadtime: 12 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 mtr.
0.3451 €
50 mtr.
0.3094 €
100 mtr.
0.2701 €
500 mtr.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CGPT-4.8/2.4-45-SP, Raychem
CGPT-4.8/2.4-45-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 Shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 1.25 mm | |
Innendurchmesser vor Schrumpfung | 5.75 mm | |
Innenkleber vorhanden | No | |
Länge | 50 mm | |
Material | PE | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 4:1 | |
Schrumpftemperatur | 135 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |