2653904003 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), PE, brown, 2653904003
Unit Price (€ / mtr.)
1.7969 € *
Available: 0 mtr.
Available in 5 Days: 450 mtr.
Leadtime: 56 Weeks **
Heat shrink tubing, 2653904003, Raychem
The 2653904003 is used for insulation and strain relief of wire termination and electrical connection. This product is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 shrink ratio easily accommodates awkward, irregular shapes
- Excellent physical, chemical, and electrical properties
- RoHS compliant
Technical specifications
Colour | braun | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
Material | PE | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.65 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |