2729012002 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, blue, 2729012002

Order No.: 35P3223
EAN: 4099891274443
MPN:
2729012002
RNF-3000-18/6-6-STK
Series: RNF-3000
2729012002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.8675 € *
Available: 59 mtr.
Available in 5 Days: 2,370 mtr. - if ordered today
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8675 €
10 mtr.
3.5938 €
25 mtr.
3.3558 €
50 mtr.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrink tubing, CGPT-6.4/3.2-2-SP, Raychem

CGPT-6.4/3.2-2-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 18 mm
Inner diameter after shrinkage 6 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.85 mm
Colour blue
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes