3251936001 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 3251936001

Order No.: 35P2763
EAN: 4099891271756
MPN:
3251936001
CGPT-R-3.2-0
Series: CGPT
3251936001 Raychem Heat Shrink Tubing Image 1
3251936001 Raychem Heat Shrink Tubing Image 2
3251936001 Raychem Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
43.7563 € *
Available: 74 pcs.
Leadtime: 12 Weeks **
Total Price:
43.76 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7563 €
5 pcs.
41.1383 €
15 pcs.
39.5556 €
50 pcs.
37.8063 €
150 pcs.
36.2355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CGPT-9.5/4.8-45-SP, Raychem

CGPT-9.5/4.8-45-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 1.6 mm
Inner diameter before shrinkage 3.2 mm
contains glue inside No
Length 10 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Wall thickness 0.5 mm
Inch Size 1/8
Logistics
Country of origin TH
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes