3257456002 | Raychem
Heatshrink tubing, 4:1, (8/1.65 mm), PE, transparent, 3257456002
Order No.: 34P7055
EAN: 4099891270827
MPN:
3257456002
RBK-VWS-125-NR2-X-50MM
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 3,590 pcs.
Leadtime: 12 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CGPT-9/3-0-SP, Raychem
CGPT-9/3-0-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 Shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 1.65 mm | |
Inner diameter before shrinkage | 8 mm | |
contains glue inside | No | |
Length | 50 mm | |
Material | PE | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |