3262654002 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, orange, 3262654002

Order No.: 35P3218
EAN: 4099891274399
MPN:
3262654002
RNF-3000-18/6-3-SP
3262654002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.2368 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
9,710.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 mtr.
3.2368 €

Heat shrink tubing, CGPT-R-1.6-0, Raychem

CGPT-R-1.6-0 is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Farbe orange
Innendurchmesser nach Schrumpfung 6 mm
Innendurchmesser vor Schrumpfung 18 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.85 mm
Logistics
Ursprungsland TH
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes