3279370001 | Raychem

Heatshrink tubing, 3:1, (44.9/27.9 mm), yellow, 3279370001

Order No.: 39P9316
EAN: 4099891277239
MPN:
3279370001
TMS-SCE-2-2.0-4
3279370001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.8548 € *
Available: 0 mtr.
Available in 5 Days: 250 mtr.
Leadtime: 57 Weeks **
Total Price:
1,463.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
5.8548 €

Heat shrink tubing, CGPT-R-12.7-0, Raychem

CGPT-R-12.7-0 is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Colour gelb
Inner diameter after shrinkage 27.9 mm
Inner diameter before shrinkage 44.9 mm
contains glue inside No
Length 50 mm
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Logistics
Country of origin TH
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes