3340610001 | Raychem
Heatshrink tubing, 3:1, (9.5/3.1 mm), yellow, 3340610001
Order No.: 39P8955
EAN: 4099891276713
MPN:
3340610001
D-SCE-1K-9.5-50-S1-4
Unit Price (€ / mtr.)
1.6541 € *
Available: 0 mtr.
Leadtime: 16 Weeks **
Heat shrink tubing, CGPT-R-2.4-0, Raychem
CGPT-R-2.4-0 is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 Shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 3.1 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |