3363736003 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, black, 3363736003
Unit Price (€ / pc.)
35.7476 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
357.48 € *
Price list
Quantity
Price per unit*
10 pcs.
35.7476 €
50 pcs.
34.1649 €
100 pcs.
32.7369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CGPT-R-25.4-0, Raychem
CGPT-R-25.4-0 is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 Shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 3.2 mm | |
Innendurchmesser vor Schrumpfung | 6.4 mm | |
Innenkleber vorhanden | No | |
Material | PE | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 65 °C |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |