3580590013 | Raychem
Heatshrink tubing, 3:1, (3/1 mm), PE, white, 3580590013
Order No.: 35P2807
EAN: 4099891271817
MPN:
3580590013
TRSA-1019/C/1/8
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1535 €
100 pcs.
0.1345 €
500 pcs.
0.1190 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DCPT-10/5-45-SP, Raychem
DCPT-10/5-45-SP is a flexible, flame-retardant, dual-color, polyolefin tubing. Also used to identify “ground” on wires and in cables, and to jacket and insulate light-duty harnesses.
Features
- 2:1 and 3:1 Shrink ratio
- Flame-retardance
- Flexibility: able to conform to irregular shapes
- RoHS compliant
Technical specifications
Farbe | weiß | |
Innendurchmesser nach Schrumpfung | 1 mm | |
Innendurchmesser vor Schrumpfung | 3 mm | |
Innenkleber vorhanden | No | |
Material | PE | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.1 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |