3664884001 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, black, 3664884001

Order No.: 35P3141
EAN: 4099891273750
MPN:
3664884001
RNF-100-3/8-0-FSP
Series: RNF-100
3664884001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.8921 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
228.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
121 mtr.
1.8921 €

Heat shrink tubing, DCPT-12/6-45-SP, Raychem

DCPT-12/6-45-SP is a flexible, flame-retardant, dual-color, polyolefin tubing. Also used to identify “ground” on wires and in cables, and to jacket and insulate light-duty harnesses.

Features

  • 2:1 and 3:1 Shrink ratio
  • Flame-retardance
  • Flexibility: able to conform to irregular shapes
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 4.8 mm
Innendurchmesser vor Schrumpfung 9.5 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.64 mm
Zollgröße 3/8
Logistics
Ursprungsland TW
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes