3727976001 | Raychem

Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, black, 3727976001

Order No.: 35P2766
EAN: 4099891271763
MPN:
3727976001
CGPT-R-4.8-0
Series: CGPT
3727976001 Raychem Heat Shrink Tubing Image 1
3727976001 Raychem Heat Shrink Tubing Image 2
3727976001 Raychem Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
43.7563 € *
Available: 55 pcs.
Leadtime: 12 Weeks **
Total Price:
43.76 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7563 €
5 pcs.
41.1383 €
15 pcs.
39.5556 €
50 pcs.
37.8063 €
150 pcs.
36.2355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, DCPT-19/9-45-SP, Raychem

DCPT-19/9-45-SP is a flexible, flame-retardant, dual-color, polyolefin tubing. Also used to identify “ground” on wires and in cables, and to jacket and insulate light-duty harnesses.

Features

  • 2:1 and 3:1 Shrink ratio
  • Flame-retardance
  • Flexibility: able to conform to irregular shapes
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 2.4 mm
Inner diameter before shrinkage 4.8 mm
contains glue inside No
Length 9 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.5 mm
Logistics
Country of origin IN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes