4036954002 | Raychem

Heatshrink tubing, 3:1, (1.5/0.5 mm), PE, crosslinked, black, 4036954002

Order No.: 35P2612
EAN: 4099891271350
MPN:
4036954002
CGPT-1.5/0.5-0-SP
Series: CGPT
4036954002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.0115 € *
Available: 0 mtr.
Available in 5 Days: 1,800 mtr.
Leadtime: 12 Weeks **
Total Price:
606.90 € *
Price list
Quantity
Price per unit*
600 mtr.
1.0115 €
1200 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, DR-25-1/2-0-SP, Raychem

DR-25-1/2-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.

Features

  • Flame-retardant
  • System 25 tubing
  • 2:1 Shrink ratio
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 0.5 mm
Innendurchmesser vor Schrumpfung 1.5 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -40 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.45 mm
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes