4155462009 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, transparent, 4155462009

Order No.: 34P6899
EAN: 4099891270186
MPN:
4155462009
ATUM-24/8-X-STK
Series: ATUM
Raychem
4155462009 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
17.9571 € *
Available: 0 pcs.
Available in 5 Days: 897 pcs.
Leadtime: 14 Weeks **
Total Price:
17.96 € *
Price list
Quantity
Price per unit*
6 pcs.
17.9571 €
24 pcs.
17.6477 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, DR-25-1/8-0-SP, Raychem

DR-25-1/8-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.

Features

  • Flame-retardant
  • System 25 tubing
  • 2:1 Shrink ratio
  • RoHS compliant
Technical specifications
Colour transparent
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 24 mm
contains glue inside No
Length 1.2 m
Material PE, crosslinked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 2.54 mm
Logistics
Country of origin TW
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes