4159206001 | Raychem
Heatshrink tubing, 3:1, (2.7/1.2 mm), white, 4159206001
Order No.: 34P7010
EAN: 4099891270711
MPN:
4159206001
DSPL-NR1-X-50MM
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2142 €
100 pcs.
0.1880 €
250 pcs.
0.1654 €
500 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DR-25-2-0-SP, Raychem
DR-25-2-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Farbe | weiß | |
Innendurchmesser nach Schrumpfung | 1.2 mm | |
Innendurchmesser vor Schrumpfung | 2.7 mm | |
Innenkleber vorhanden | No | |
Länge | 50 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -30 °C | |
Schrumpfrate | 3:1 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |