4160924003 | Raychem
Heatshrink tubing, 2:1, (12/6 mm), PE/polyester, black, 4160924003
Unit Price (€ / mtr.)
2.1658 € *
Available: 0 mtr.
Available in 5 Days: 9,500 mtr.
Leadtime: 12 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
500 mtr.
2.1658 €
1000 mtr.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DR-25-3/16-0-SP, Raychem
DR-25-3/16-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Material | PE/polyester | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 58063210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |