420356-000 | Raychem
Heatshrink tubing, 3:1, (35/12 mm), PE, black, 420356-000
Unit Price (€ / mtr.)
18.7068 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Heat shrink tubing, RT-375-1/4-X-SP, Raychem
RT-375-1/4-X-SP is a clear, flame-resistant, flexible, fluoropolymer tubing. This product provides bundling and jacketing of wires and cables, protecting them from mechanical and chemical abuse.
Features
- 2:1 Shrink ratio
- Exceptional clarity and clarity stability
- High flame-resistance
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12 mm | |
Inner diameter before shrinkage | 35 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |