4397130001 | Raychem
Heatshrink tubing, 3:1, (25.4/8.4 mm), white, 4397130001
Order No.: 39P9245
EAN: 4099891277116
MPN:
4397130001
TMS-SCE-1-2.0-9
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 5 Days: 44,269 pcs.
Leadtime: 12 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3681 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DR-25-3/8-0-SP, Raychem
DR-25-3/8-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Colour | weiß | |
Inner diameter after shrinkage | 8.4 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Length | 50 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |