4407170001 | Raychem

Heatshrink tubing, 3:1, (2.4/0.7 mm), yellow, 4407170001

Order No.: 39P9352
EAN: 4099891277253
MPN:
4407170001
TMS-SCE-3/32-2.0-4
4407170001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 8,564 pcs.
Leadtime: 17 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, DR-25-3-0-SP, Raychem

DR-25-3-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.

Features

  • Flame-retardant
  • System 25 tubing
  • 2:1 Shrink ratio
  • RoHS compliant
Technical specifications
Colour gelb
Inner diameter after shrinkage 0.7 mm
Inner diameter before shrinkage 2.4 mm
contains glue inside No
Length 50 mm
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Logistics
Country of origin CZ
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes