4622236001 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 4622236001

Order No.: 35P2755
EAN: 4099891271718
MPN:
4622236001
CGPT-R-12.7-0
Series: CGPT
4622236001 Raychem Heat Shrink Tubing Image 1
4622236001 Raychem Heat Shrink Tubing Image 2
4622236001 Raychem Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
38.0562 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
38.06 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0562 €
10 pcs.
35.0098 €
25 pcs.
31.8563 €
50 pcs.
28.9884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, DR-25-TW-1-1/2-0-SP, Raychem

DR-25-TW-1-1/2-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.

Features

  • Flame-retardant
  • System 25 tubing
  • 2:1 Shrink ratio
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 80 °C
Wanddicke 0.65 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes