463453J001 | Raychem
Heatshrink tubing, 2:1, (2.9/1.25 mm), PE, black, 463453J001
Unit Price (€ / mtr.)
0.6902 € *
Available: 0 mtr.
Available in 5 Days: 400 mtr.
Leadtime: 11 Weeks **
Heat shrink tubing, RT-375-1/8-X-SP, Raychem
RT-375-1/8-X-SP is a clear, flame-resistant, flexible, fluoropolymer tubing. This product provides bundling and jacketing of wires and cables, protecting them from mechanical and chemical abuse.
Features
- 2:1 Shrink ratio
- Exceptional clarity and clarity stability
- High flame-resistance
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 1.25 mm | |
Innendurchmesser vor Schrumpfung | 2.9 mm | |
Innenkleber vorhanden | No | |
Material | PE | |
max. Temperatur | 125 °C | |
min. Temperatur | -30 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 70 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |