4847054001 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, black, 4847054001

Order No.: 35P2871
EAN: 4099891272029
MPN:
4847054001
LSTT-12.7-0-SP
Series: LSTT
4847054001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.428 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
1.428 €

Heat shrink tubing, D-SCE-1K-12-50-S1-4, Raychem

D-SCE-1K-12-50-S1-4 is the market leading fluid resistant heat shrinking wire marker. It is used in applications where exposure to organic fluids, especially oils, is required for long periods at elevated temperatures.

Features

  • 3:1 Shrink ratio
  • Diesel Resistant
  • Provides the wire with strain relief
  • Insulation and protection from mechanical abuse
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 125 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 65 °C
Wanddicke 0.65 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes