5038104002 | Raychem

Heatshrink tubing, 2:1, (3/1.5 mm), PE, yellow/green, 5038104002

Order No.: 35P2857
EAN: 4099891271985
MPN:
5038104002
DCPT-3/1.5-45-SP
Series: DCPT
5038104002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.5581 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
1,067.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
3.5581 €

Heat shrink tubing, D-SCE-1K-2.4-50-4, Raychem

D-SCE-1K-2.4-50-4 is the market leading fluid resistant heat shrinking wire marker. It is used in applications where exposure to organic fluids, especially oils, is required for long periods at elevated temperatures.

Features

  • 3:1 Shrink ratio
  • Diesel Resistant
  • Provides the wire with strain relief
  • Insulation and protection from mechanical abuse
Technical specifications
Farbe gelb/grün
Innendurchmesser nach Schrumpfung 1.5 mm
Innendurchmesser vor Schrumpfung 3 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.5 mm
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes