5038814001 | Raychem

Heatshrink tubing, 2:1, (10/5 mm), PE, yellow/green, 5038814001

Order No.: 35P2850
EAN: 4099891271947
MPN:
5038814001
DCPT-10/5-45-SP
Series: DCPT
5038814001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.1293 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 30 Weeks **
Total Price:
619.40 € *
Price list
Quantity
Price per unit*
150 mtr.
4.1293 €
300 mtr.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, D-SCE-1K-6.4-50-4, Raychem

D-SCE-1K-6.4-50-4 is the market leading fluid resistant heat shrinking wire marker. It is used in applications where exposure to organic fluids, especially oils, is required for long periods at elevated temperatures.

Features

  • 3:1 Shrink ratio
  • Diesel Resistant
  • Provides the wire with strain relief
  • Insulation and protection from mechanical abuse
Technical specifications
Farbe gelb/grün
Innendurchmesser nach Schrumpfung 5 mm
Innendurchmesser vor Schrumpfung 10 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.65 mm
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes