5038924001 | Raychem
Heatshrink tubing, 2:1, (8/4 mm), PE, yellow/green, 5038924001
Unit Price (€ / mtr.)
2.142 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, D-SCE-1K-6.4-50-S1-4, Raychem
D-SCE-1K-6.4-50-S1-4 is the market leading fluid resistant heat shrinking wire marker. It is used in applications where exposure to organic fluids, especially oils, is required for long periods at elevated temperatures.
Features
- 3:1 Shrink ratio
- Diesel Resistant
- Provides the wire with strain relief
- Insulation and protection from mechanical abuse
Technical specifications
Colour | gelb/grün | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 8 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |