5039244037 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), fluoroelastomer, crosslinked, black, 5039244037
Unit Price (€ / mtr.)
27.3343 € *
Available: 0 mtr.
Leadtime: 49 Weeks **
Heat shrink tubing, D-SCE-1K-9.5-50-S1-4, Raychem
D-SCE-1K-9.5-50-S1-4 is the market leading fluid resistant heat shrinking wire marker. It is used in applications where exposure to organic fluids, especially oils, is required for long periods at elevated temperatures.
Features
- 3:1 Shrink ratio
- Diesel Resistant
- Provides the wire with strain relief
- Insulation and protection from mechanical abuse
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Length | 30 m | |
Material | Fluorelastomer, vernetzt | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 1.78 mm | |
Inch Size | 1 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |