5039294018 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), fluoroelastomer, crosslinked, black, 5039294018
Unit Price (€ / mtr.)
14.2324 € *
Available: 264 mtr.
Leadtime: On Request **
Total Price:
14.23 € *
Price list
Quantity
Price per unit*
1 mtr.
14.2324 €
10 mtr.
13.3875 €
50 mtr.
12.5545 €
100 mtr.
11.7096 €
500 mtr.
10.8766 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DSPL-NR3-0-65MM, Raychem
DSPL-NR3-0-65MM is a commercial, dual wall, heat-shrinkable tubing to seal and protect splices. This product is specially designed for environmental sealing, electrical insulation and protection of electrical splices, terminals and other components in areas where they will be exposed to moisture.
Features
- 4:1 Shrink ratio
- Flame-retardant jacket
- Performs well at elevated temperatures and in aggressive environments
- RoHS compliant
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 4.8 mm | |
Inner diameter after shrinkage | 2.4 mm | |
Length | 100 m | |
min. operating temperature | -75 °C | |
max. operating temperature | 150 °C | |
contains glue inside | No | |
Wall thickness | 0.84 mm | |
Colour | schwarz | |
Material | Fluorelastomer, vernetzt | |
Shrinking temperature | 150 °C | |
Inch Size | 3/16 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |