5039924004 | Raychem

Heatshrink tubing, 1.5:1, (2.9/1.7 mm), gray, 5039924004

Order No.: 34P5993
EAN: 4099891269838
MPN:
5039924004
SRFR-2.9/1.7-8-SP
Series: SRFR
5039924004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
97.342 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
9,734.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
97.342 €

Heat shrink tubing, DWFR-9/3-0-STK, Raychem

DWFR-9/3-0-STK is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and other electrical connections and terminations.

Features

  • 3:1 and 4:1 Shrink ratio
  • Moisture-resistant seal
  • Withstands mechanical stress for increased product reliability
  • Highly flame-retardant

Applications

  • Household appliances
  • Automotive
  • Consumer products
  • Industrial equipment
Technical specifications
Colour grau
Inner diameter after shrinkage 1.7 mm
Inner diameter before shrinkage 2.9 mm
contains glue inside No
max. operating temperature 200 °C
min. operating temperature -75 °C
Shrinking rate 1,5:1
Shrinking temperature 135 °C
Wall thickness 0.5 mm
Logistics
Country of origin IT
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes