5039934010 | Raychem

Heatshrink tubing, 1.38:1, (31.75/15.87 mm), gray, 5039934010

Order No.: 34P5996
EAN: 4099891269845
MPN:
5039934010
SRFR-4/2.9-8-SP
Series: SRFR
5039934010 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
114.1686 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
5,708.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
114.1686 €

Heat shrink tubing, DWP-125-1-0-STK, Raychem

DWP-125-1-0-STK is a flexible, high-shrink-ratio, adhesive-lined, polyolefin tubing. This product seals and protects a wide variety of electrical applications, including wire splices, breakouts, and connectorto-cable transitions.

Features

  • 3:1 Shrink ratio
  • Medium wall provides increased mechanical protection while maintaining flexibility when installed
  • RoHS compliant
Technical specifications
Colour grau
Inner diameter after shrinkage 15.87 mm
Inner diameter before shrinkage 31.75 mm
contains glue inside No
max. operating temperature 200 °C
min. operating temperature -75 °C
Shrinking rate 1,38:1
Shrinking temperature 135 °C
Wall thickness 0.5 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes