5050812007 | Raychem

Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, green, 5050812007

Order No.: 35P3069
EAN: 4099891273200
MPN:
5050812007
RNF-100-2-5-STK
Series: RNF-100
5050812007 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
44,839.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
14.9464 €

Heat shrink tubing, DWTC-8/2-X-STK, Raychem

DWTC-8/2-X-STK is a flexible, heatshrinkable, dual wall tubing with an integrally bonded meltable adhesive inner liner designed to offer moisture proof encapsulation to a wide variety of substrates In particular, it adheres well to PVC.

Features

  • 4:1 Shrink ratio
  • Excellent mechanical strength
  • Abrasion resistance
  • Environmental sealing
  • RoHS compliant
Technical specifications
Farbe grün
Innendurchmesser nach Schrumpfung 25.4 mm
Innendurchmesser vor Schrumpfung 50.8 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 1.14 mm
Zollgröße 2
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes